RS PRO LED Desk Light with Clamp, 21 W

RS Stock No.: 209-4280Brand: RS PRO
brand-logo
View all in Desk Lamps

Technical Document

Specifications

Brand

RS Pro

Lamp Type

LED

Wattage

21 W

Maximum Reach

400mm

Base Type

Clamp

Plug Type

Type C - Europlug, Type G - British

Arm Type

Adjustable Arm

Colour

White

Voltage Rating

100 → 230 V ac

Lamp Supplied

Yes

Country of Origin

China

€ 336.83

€ 336.83 Each (Exc. Vat)

€ 417.67

€ 417.67 Each (inc. VAT)

RS PRO LED Desk Light with Clamp, 21 W

€ 336.83

€ 336.83 Each (Exc. Vat)

€ 417.67

€ 417.67 Each (inc. VAT)

RS PRO LED Desk Light with Clamp, 21 W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Lamp Type

LED

Wattage

21 W

Maximum Reach

400mm

Base Type

Clamp

Plug Type

Type C - Europlug, Type G - British

Arm Type

Adjustable Arm

Colour

White

Voltage Rating

100 → 230 V ac

Lamp Supplied

Yes

Country of Origin

China