RS PRO LED Driver, 12V Output, 150W Output, 12.5A Output, Constant Voltage

RS Stock No.: 122-234Brand: RS PRO
brand-logo
View all in LED Drivers

Technical Document

Specifications

Brand

RS Pro

Output Voltage

12V

Maximum Output Power

150W

Output Current

12.5A

Input Voltage

176 - 264 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

Country of Origin

China

€ 58.84

€ 58.84 Each (Exc. Vat)

€ 72.96

€ 72.96 Each (inc. VAT)

RS PRO LED Driver, 12V Output, 150W Output, 12.5A Output, Constant Voltage

€ 58.84

€ 58.84 Each (Exc. Vat)

€ 72.96

€ 72.96 Each (inc. VAT)

RS PRO LED Driver, 12V Output, 150W Output, 12.5A Output, Constant Voltage

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Output Voltage

12V

Maximum Output Power

150W

Output Current

12.5A

Input Voltage

176 - 264 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

Country of Origin

China