RS PRO LED Emergency Lighting, Bulkhead, 3W, Maintained

RS Stock No.: 922-7267Brand: RS PRO
brand-logo
View all in Emergency Lighting

Technical Document

Specifications

Brand

RS Pro

Maintained

Maintained

Length

300mm

Width

50mm

Depth

230mm

Lamp Type

LED

Wattage

3W

IP Rating

IP20

Fitting Type

Bulkhead

Luminosity

90lm

Lamp Supplied

Yes

Duration

3h

Voltage Rating

230 V ac

Country of Origin

China

€ 101.28

€ 101.28 Each (Exc. Vat)

€ 125.59

€ 125.59 Each (inc. VAT)

RS PRO LED Emergency Lighting, Bulkhead, 3W, Maintained

€ 101.28

€ 101.28 Each (Exc. Vat)

€ 125.59

€ 125.59 Each (inc. VAT)

RS PRO LED Emergency Lighting, Bulkhead, 3W, Maintained

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Maintained

Maintained

Length

300mm

Width

50mm

Depth

230mm

Lamp Type

LED

Wattage

3W

IP Rating

IP20

Fitting Type

Bulkhead

Luminosity

90lm

Lamp Supplied

Yes

Duration

3h

Voltage Rating

230 V ac

Country of Origin

China