RS PRO LED Emergency Lighting, Twin Spot, 2 x 7.5W, Non Maintained

RS Stock No.: 795-9381Brand: RS PRODistrelec Article No.: 30391721
brand-logo
View all in Emergency Lighting

Technical Document

Specifications

Brand

RS Pro

Maintained

Non Maintained

Length

296mm

Width

272mm

Depth

75mm

Lamp Type

LED

Wattage

2 x 7.5W

Fitting Type

Twin Spot

IP Rating

IP65

Luminosity

470lm

Lamp Supplied

Yes

Duration

3h

Voltage Rating

230 V

Country of Origin

China

Product details

LED Emergency Twin Spotlight

This LED emergency twin spot incorporates a self test feature every 90 days to ensure correct operation. LED emergency lights are a cost effective replacement for old fashioned halogen twin spot fittings. Due to the low power consumption of the LED lamps, only one battery is required, reducing the power consumption during charging. The super bright adjustable heads make this twin spot ideal for commercial and industrial applications. The lightweight design makes it quick and simple to install.

Features and Benefits

Ideal replacement for old style halogen twin spot fittings
Self test button inside the housing
Fitting incorporates LED indicators to show lamp status and alert of faults
White output (3500K)
Tilt and pan heads allows light to be directed as required
Durable polycarbonate body
3 hour emergency duration

Standards

EN 60598-1: 2008+A11: 2009
EN 60598-2-22: 1998+A1: 2003+A2: 2008
BS EN 60598-1: 2008
BS EN 60598-2-22: 1998+A2: 2008
EN 55015: 2006+A1: 2007+A2: 2009
EN 61000-3-2: 2006+A2: 2009
EN 61000-3-3: 2008
EN 61547: 2009

Emergency Light Fittings

There are two basic types of emergency lighting luminaires - maintained and non-maintained.
Maintained, these luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs. The maintained luminaires also have the facility of being switched in banks of up to ten units.

Non-maintained, these luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.

€ 143.57

€ 143.57 Each (Exc. Vat)

€ 178.03

€ 178.03 Each (inc. VAT)

RS PRO LED Emergency Lighting, Twin Spot, 2 x 7.5W, Non Maintained

€ 143.57

€ 143.57 Each (Exc. Vat)

€ 178.03

€ 178.03 Each (inc. VAT)

RS PRO LED Emergency Lighting, Twin Spot, 2 x 7.5W, Non Maintained

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Maintained

Non Maintained

Length

296mm

Width

272mm

Depth

75mm

Lamp Type

LED

Wattage

2 x 7.5W

Fitting Type

Twin Spot

IP Rating

IP65

Luminosity

470lm

Lamp Supplied

Yes

Duration

3h

Voltage Rating

230 V

Country of Origin

China

Product details

LED Emergency Twin Spotlight

This LED emergency twin spot incorporates a self test feature every 90 days to ensure correct operation. LED emergency lights are a cost effective replacement for old fashioned halogen twin spot fittings. Due to the low power consumption of the LED lamps, only one battery is required, reducing the power consumption during charging. The super bright adjustable heads make this twin spot ideal for commercial and industrial applications. The lightweight design makes it quick and simple to install.

Features and Benefits

Ideal replacement for old style halogen twin spot fittings
Self test button inside the housing
Fitting incorporates LED indicators to show lamp status and alert of faults
White output (3500K)
Tilt and pan heads allows light to be directed as required
Durable polycarbonate body
3 hour emergency duration

Standards

EN 60598-1: 2008+A11: 2009
EN 60598-2-22: 1998+A1: 2003+A2: 2008
BS EN 60598-1: 2008
BS EN 60598-2-22: 1998+A2: 2008
EN 55015: 2006+A1: 2007+A2: 2009
EN 61000-3-2: 2006+A2: 2009
EN 61000-3-3: 2008
EN 61547: 2009

Emergency Light Fittings

There are two basic types of emergency lighting luminaires - maintained and non-maintained.
Maintained, these luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs. The maintained luminaires also have the facility of being switched in banks of up to ten units.

Non-maintained, these luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.