RS PRO LED Head Torch 216lm, 75 → 100m Range

RS Stock No.: 145-619Brand: RS PRO
brand-logo
View all in Head Torches

Technical Document

Specifications

Brand

RS Pro

Rechargeable

No

Lamp Type

LED

Luminosity

216lm

Batteries

3 x AAA

Hazardous Area

Yes

Hazardous Area Certification

ATEX, CE, IECEx

IP Rating

IP67

Zone

Zone 0

Range

75 → 100m

Beam Type

Flood

Weight with Batteries

130g

Colour

Anti-Static Plastic

Country of Origin

Taiwan, Province Of China

€ 67.92

€ 67.92 Each (Exc. Vat)

€ 84.22

€ 84.22 Each (inc. VAT)

RS PRO LED Head Torch 216lm, 75 → 100m Range

€ 67.92

€ 67.92 Each (Exc. Vat)

€ 84.22

€ 84.22 Each (inc. VAT)

RS PRO LED Head Torch 216lm, 75 → 100m Range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Rechargeable

No

Lamp Type

LED

Luminosity

216lm

Batteries

3 x AAA

Hazardous Area

Yes

Hazardous Area Certification

ATEX, CE, IECEx

IP Rating

IP67

Zone

Zone 0

Range

75 → 100m

Beam Type

Flood

Weight with Batteries

130g

Colour

Anti-Static Plastic

Country of Origin

Taiwan, Province Of China