RS PRO LED Inspection Lamp, Handheld, IP42, IP55

Technical Document
Specifications
Brand
RS ProLamp Type
LED
Light Style
Handheld
Wattage
60 W
Wired/Wireless
Wired
Mains Plug Type
Type G - British BS1363
IP Rating
IP42, IP55
Integral transformer
No
Cable Length
15.5m
Country of Origin
Italy
Product details
RS PRO Handheld Inspection Lamps
Trust the RS PRO inspection lamp to shine a light in your working environment. Our high-quality inspection lamps are made from quality materials and offer exceptional features that set them apart from other lamps. They include an automatic extension reel with a high tensile spring for cable recovery with a ratchet stop, made from lightweight impact-resistant plastic and a choice of LED or Halogen hand-held inspection lamps.
Why would you choose our inspection lamps?
The RS PRO inspection lamp is the perfect workmate for illuminating & inspection, adaptable with a convenient hanging hook for more placement options. LED and halogen light options produce brilliant daylight for visibility, ideal for proximity applications. Our lamps are 250V, 60W, and IP42 / IP55 rated for protection. Suitable for industrial, commercial, site, and workshop applications.
Features and Benefits
- Automatic extension reel with hand lamp
- Lightweight impact resistant plastic
- Fitted with hand-held inspection lamp
- Cable recovery with ratchet stop
- Pivots up to 180° for wall mounted applications
Variants – Available Separately
Note
ES lamp, 60W max, not supplied. Order separately.
Typical Applications
Handlamps such as these inspection lamps are used when there is not enough or sufficient light, especially in industrial environments. They are essential tools for providing illumination when working in a wide variety of locations and conditions including hazardous or inaccessible sites where the lighting may be insufficient for safe and accurate working. They are ideal for localised inspection and maintenance operations, such as vehicle repair.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great-value products offering you more choices. Trusted by engineers all over the world, every part of every RS PRO product has been tested against demanding industry standards, only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
FAQs
What halogen bulb is compatible?
Clear Halogen Bulb ES / E27
Auto Rewind
The strength and safety characteristics of the designs ensures that these products are suitable for daily rigorous use, for a wide variety of applications including power tools, vacuum cleaners, lighting and most other types of electrical appliances.BS 1363 type carries BS5733 BSI kitemark approval.
€ 469.10
€ 469.10 Each (Exc. Vat)
€ 581.68
€ 581.68 Each (inc. VAT)
1
€ 469.10
€ 469.10 Each (Exc. Vat)
€ 581.68
€ 581.68 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 14 | € 469.10 |
15 - 24 | € 438.22 |
25+ | € 426.00 |
Technical Document
Specifications
Brand
RS ProLamp Type
LED
Light Style
Handheld
Wattage
60 W
Wired/Wireless
Wired
Mains Plug Type
Type G - British BS1363
IP Rating
IP42, IP55
Integral transformer
No
Cable Length
15.5m
Country of Origin
Italy
Product details
RS PRO Handheld Inspection Lamps
Trust the RS PRO inspection lamp to shine a light in your working environment. Our high-quality inspection lamps are made from quality materials and offer exceptional features that set them apart from other lamps. They include an automatic extension reel with a high tensile spring for cable recovery with a ratchet stop, made from lightweight impact-resistant plastic and a choice of LED or Halogen hand-held inspection lamps.
Why would you choose our inspection lamps?
The RS PRO inspection lamp is the perfect workmate for illuminating & inspection, adaptable with a convenient hanging hook for more placement options. LED and halogen light options produce brilliant daylight for visibility, ideal for proximity applications. Our lamps are 250V, 60W, and IP42 / IP55 rated for protection. Suitable for industrial, commercial, site, and workshop applications.
Features and Benefits
- Automatic extension reel with hand lamp
- Lightweight impact resistant plastic
- Fitted with hand-held inspection lamp
- Cable recovery with ratchet stop
- Pivots up to 180° for wall mounted applications
Variants – Available Separately
Note
ES lamp, 60W max, not supplied. Order separately.
Typical Applications
Handlamps such as these inspection lamps are used when there is not enough or sufficient light, especially in industrial environments. They are essential tools for providing illumination when working in a wide variety of locations and conditions including hazardous or inaccessible sites where the lighting may be insufficient for safe and accurate working. They are ideal for localised inspection and maintenance operations, such as vehicle repair.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great-value products offering you more choices. Trusted by engineers all over the world, every part of every RS PRO product has been tested against demanding industry standards, only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
FAQs
What halogen bulb is compatible?
Clear Halogen Bulb ES / E27
Auto Rewind
The strength and safety characteristics of the designs ensures that these products are suitable for daily rigorous use, for a wide variety of applications including power tools, vacuum cleaners, lighting and most other types of electrical appliances.BS 1363 type carries BS5733 BSI kitemark approval.