RS PRO LED Inspection Lamp

Technical Document
Specifications
Product details
RS PRO Cordless 60 LED Handlamp
RS PRO cordless rechargeable LED handlamp features a built-in hook which allows you to hang the lamp where light is required which makes this an excellent addition to any workshop or garage. This handlamp provides powerful lighting from its 60 white LEDs and powered by batteries. This lamp is rechargeable via mains or cigarette lighter.
Features and Benefits:
Handheld portable lamp - ideal for inspection and precise work
Magnet and hook for hands free use - can be placed on any metal surface
60 white LED rechargeable lamp
4h autonomy
Protected hook and switch
90 Lumens
Integrated battery
Euro Plug charger
Range: 40 m at 90° angle
Battery 3 x NiMH
Typical Applications:
Handlamps such as these inspection lamps and torches are used when there is not enough sufficient light especially in industrial environments. They are essential tools for providing illumination when working in a wide variety of locations and conditions including hazardous or inaccessible sites where the lighting may in sufficient for safe and accurate working. They are ideal for localised inspection and maintenance operations, such as vehicle repair. They can also be used in case of an emergency to report dangers.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Supplied with
Recharging kit with Euro plug and magnetic base.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Product details
RS PRO Cordless 60 LED Handlamp
RS PRO cordless rechargeable LED handlamp features a built-in hook which allows you to hang the lamp where light is required which makes this an excellent addition to any workshop or garage. This handlamp provides powerful lighting from its 60 white LEDs and powered by batteries. This lamp is rechargeable via mains or cigarette lighter.
Features and Benefits:
Handheld portable lamp - ideal for inspection and precise work
Magnet and hook for hands free use - can be placed on any metal surface
60 white LED rechargeable lamp
4h autonomy
Protected hook and switch
90 Lumens
Integrated battery
Euro Plug charger
Range: 40 m at 90° angle
Battery 3 x NiMH
Typical Applications:
Handlamps such as these inspection lamps and torches are used when there is not enough sufficient light especially in industrial environments. They are essential tools for providing illumination when working in a wide variety of locations and conditions including hazardous or inaccessible sites where the lighting may in sufficient for safe and accurate working. They are ideal for localised inspection and maintenance operations, such as vehicle repair. They can also be used in case of an emergency to report dangers.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Supplied with
Recharging kit with Euro plug and magnetic base.