RS PRO LED Machine Light, 12V, 300mm

RS Stock No.: 334-341Brand: RS PRO
brand-logo
View all in Machine Lights

Technical Document

Specifications

Brand

RS Pro

Lamp Type

LED

Lamp Supplied

Yes

Luminosity

312lm

Voltage Rating

12V

Length

300mm

Cable Length

300mm

Country of Origin

United Kingdom

€ 53.59

€ 53.59 Each (Exc. Vat)

€ 66.45

€ 66.45 Each (inc. VAT)

RS PRO LED Machine Light, 12V, 300mm

€ 53.59

€ 53.59 Each (Exc. Vat)

€ 66.45

€ 66.45 Each (inc. VAT)

RS PRO LED Machine Light, 12V, 300mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Lamp Type

LED

Lamp Supplied

Yes

Luminosity

312lm

Voltage Rating

12V

Length

300mm

Cable Length

300mm

Country of Origin

United Kingdom