RS PRO LED Pen Torch Black, Red - Rechargeable 400 lm, 155 mm

RS Stock No.: 219-8138Brand: RS PRODistrelec Article No.: 30391553
brand-logo
View all in Torches

Technical Document

Specifications

Brand

RS Pro

Torch Style

Pen Torch

Rechargeable

Yes

Plug Type

USB-C

Lamp Type

LED

Luminosity

400 lm

Batteries

Li-Ion

Case Material

Aluminium

IP Rating

IPX4

Hazardous Area

No

Model

RSPRO-P26R

Depth

17.5 mm

Wattage

4 W

Range

75 m

Water Resistant

Yes

Beam Type

Flood, Spot

Length

155 mm

Head Diameter

14.5mm

Colour

Black, Red

Width

17.5 mm

Weight with Batteries

42.3g

Country of Origin

China

€ 51.32

€ 51.32 Each (Exc. Vat)

€ 63.64

€ 63.64 Each (inc. VAT)

RS PRO LED Pen Torch Black, Red - Rechargeable 400 lm, 155 mm

€ 51.32

€ 51.32 Each (Exc. Vat)

€ 63.64

€ 63.64 Each (inc. VAT)

RS PRO LED Pen Torch Black, Red - Rechargeable 400 lm, 155 mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Torch Style

Pen Torch

Rechargeable

Yes

Plug Type

USB-C

Lamp Type

LED

Luminosity

400 lm

Batteries

Li-Ion

Case Material

Aluminium

IP Rating

IPX4

Hazardous Area

No

Model

RSPRO-P26R

Depth

17.5 mm

Wattage

4 W

Range

75 m

Water Resistant

Yes

Beam Type

Flood, Spot

Length

155 mm

Head Diameter

14.5mm

Colour

Black, Red

Width

17.5 mm

Weight with Batteries

42.3g

Country of Origin

China