RS PRO LED Torch Black 250 lm, 167 mm

Technical Document
Specifications
Brand
RS ProTorch Style
Torch
Rechargeable
No
Lamp Type
LED
Luminosity
250 lm
Case Material
Aluminium
Batteries
4 x AAA
IP Rating
IPX4
Hazardous Area
No
Model
RSPRO-F4
Depth
35 mm
Wattage
2 W
Range
236 m
Beam Type
Flood, Spot
Water Resistant
Yes
Length
167 mm
Colour
Black
Head Diameter
38.5mm
Width
35 mm
Weight with Batteries
295g
Country of Origin
China
€ 37.93
€ 37.93 Each (Exc. Vat)
€ 47.03
€ 47.03 Each (inc. VAT)
1
€ 37.93
€ 37.93 Each (Exc. Vat)
€ 47.03
€ 47.03 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProTorch Style
Torch
Rechargeable
No
Lamp Type
LED
Luminosity
250 lm
Case Material
Aluminium
Batteries
4 x AAA
IP Rating
IPX4
Hazardous Area
No
Model
RSPRO-F4
Depth
35 mm
Wattage
2 W
Range
236 m
Beam Type
Flood, Spot
Water Resistant
Yes
Length
167 mm
Colour
Black
Head Diameter
38.5mm
Width
35 mm
Weight with Batteries
295g
Country of Origin
China