RS PRO LED Torch Black, Red - Rechargeable 1000 lm, 125 mm

RS Stock No.: 143-262Brand: RS PRO
brand-logo
View all in Torches

Technical Document

Specifications

Brand

RS Pro

Torch Style

Torch

Rechargeable

Yes

Plug Type

USB

Lamp Type

LED

Luminosity

1000 lm

Case Material

Aluminium

Length

125 mm

Colour

Black, Red

Country of Origin

China

€ 59.23

€ 59.23 Each (Exc. Vat)

€ 73.45

€ 73.45 Each (inc. VAT)

RS PRO LED Torch Black, Red - Rechargeable 1000 lm, 125 mm

€ 59.23

€ 59.23 Each (Exc. Vat)

€ 73.45

€ 73.45 Each (inc. VAT)

RS PRO LED Torch Black, Red - Rechargeable 1000 lm, 125 mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Torch Style

Torch

Rechargeable

Yes

Plug Type

USB

Lamp Type

LED

Luminosity

1000 lm

Case Material

Aluminium

Length

125 mm

Colour

Black, Red

Country of Origin

China