E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO LED Torch Black, Red - Rechargeable 15000 lm, 274.5 mm

RS Stock No.: 255-4197Brand: RS PRO
brand-logo
View all in Torches

Technical Document

Specifications

Brand

RS Pro

Torch Style

Torch

Rechargeable

Yes

Plug Type

USB-C

Lamp Type

LED

Luminosity

15000 lm

Case Material

Aluminium

Batteries

7.4V 5000mAh

IP Rating

IPX4

Hazardous Area

No

Model

RSPRO-F62R

Depth

38 mm

Wattage

150 W

Range

222 m

Beam Type

Flood, Spot

Water Resistant

Yes

Length

274.5 mm

Colour

Black, Red

Head Diameter

82mm

Width

38 mm

Weight with Batteries

872g

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 185.36

€ 185.36 1 Box of 1 (Exc. Vat)

€ 229.85

€ 229.85 1 Box of 1 (inc. VAT)

RS PRO LED Torch Black, Red - Rechargeable 15000 lm, 274.5 mm

€ 185.36

€ 185.36 1 Box of 1 (Exc. Vat)

€ 229.85

€ 229.85 1 Box of 1 (inc. VAT)

RS PRO LED Torch Black, Red - Rechargeable 15000 lm, 274.5 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Torch Style

Torch

Rechargeable

Yes

Plug Type

USB-C

Lamp Type

LED

Luminosity

15000 lm

Case Material

Aluminium

Batteries

7.4V 5000mAh

IP Rating

IPX4

Hazardous Area

No

Model

RSPRO-F62R

Depth

38 mm

Wattage

150 W

Range

222 m

Beam Type

Flood, Spot

Water Resistant

Yes

Length

274.5 mm

Colour

Black, Red

Head Diameter

82mm

Width

38 mm

Weight with Batteries

872g

Country of Origin

China

You may be interested in