RS PRO LED Work Light, 2550 lm, 110 V, IP55

Technical Document
Specifications
Brand
RS ProType
LED Festoon Light
Lamp Type
LED
Luminosity
2550 lm
Wattage
10 W
Voltage Rating
110 V
IP Rating
IP55
Case Material
Polycarbonate
Length
44 m
Lamp Size
110 x 99 mm
EU Energy Efficiency Rating
F
Country of Origin
China
€ 456.93
€ 456.93 Each (Exc. Vat)
€ 566.59
€ 566.59 Each (inc. VAT)
1
€ 456.93
€ 456.93 Each (Exc. Vat)
€ 566.59
€ 566.59 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
LED Festoon Light
Lamp Type
LED
Luminosity
2550 lm
Wattage
10 W
Voltage Rating
110 V
IP Rating
IP55
Case Material
Polycarbonate
Length
44 m
Lamp Size
110 x 99 mm
EU Energy Efficiency Rating
F
Country of Origin
China