Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO LED Work Light, 80 → 100 lm, 85 → 265 V, IP66

RS Stock No.: 284-5189Brand: RS PRO
brand-logo
View all in Work Lights

Technical Document

Specifications

Brand

RS Pro

Type

Work Lamp

Lamp Type

LED

Luminosity

80 → 100 lm

Wattage

50 W

Voltage Rating

85 → 265 V

Rechargeable

No

IP Rating

IP66

Country of Origin

China

Stock information temporarily unavailable.

€ 358.32

€ 358.32 Each (Exc. Vat)

€ 444.32

€ 444.32 Each (inc. VAT)

RS PRO LED Work Light, 80 → 100 lm, 85 → 265 V, IP66

€ 358.32

€ 358.32 Each (Exc. Vat)

€ 444.32

€ 444.32 Each (inc. VAT)

RS PRO LED Work Light, 80 → 100 lm, 85 → 265 V, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Work Lamp

Lamp Type

LED

Luminosity

80 → 100 lm

Wattage

50 W

Voltage Rating

85 → 265 V

Rechargeable

No

IP Rating

IP66

Country of Origin

China