E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Light Grey 6 Shelf Steel Stormor Shelving System, 1850mm x 1000mm, 300mm

RS Stock No.: 214-108Brand: RS PRO
brand-logo
View all in Shelving Systems

Technical Document

Specifications

Brand

RS Pro

System

Stormor

Type

Rack Storage Drawer

Number Of Shelves

6

Width

1000mm

Height

1850mm

Depth

300mm

Material

Steel

Colour

Light Grey

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO Light Grey 6 Shelf Steel Stormor Shelving System, 1850mm x 1000mm, 300mm

P.O.A.

RS PRO Light Grey 6 Shelf Steel Stormor Shelving System, 1850mm x 1000mm, 300mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

System

Stormor

Type

Rack Storage Drawer

Number Of Shelves

6

Width

1000mm

Height

1850mm

Depth

300mm

Material

Steel

Colour

Light Grey

Country of Origin

United Kingdom