E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Light Grey 6 Shelf Stormor Shelving System, 2100mm x 1000mm, 450mm

RS Stock No.: 214-077Brand: RS PRO
brand-logo
View all in Shelving Systems

Technical Document

Specifications

Brand

RS Pro

System

Stormor

Type

Shelf

Number Of Shelves

6

Width

1000mm

Height

2100mm

Depth

450mm

Colour

Light Grey

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO Light Grey 6 Shelf Stormor Shelving System, 2100mm x 1000mm, 450mm

P.O.A.

RS PRO Light Grey 6 Shelf Stormor Shelving System, 2100mm x 1000mm, 450mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

System

Stormor

Type

Shelf

Number Of Shelves

6

Width

1000mm

Height

2100mm

Depth

450mm

Colour

Light Grey

Country of Origin

United Kingdom