RS PRO Light Grey Nylon Cable Gland, M22 Thread, 8mm min., 13mm max., IP68

RS Stock No.: 358-125Brand: RS PRO
brand-logo
View all in Cable Glands

Technical Document

Specifications

Brand

RS Pro

Thread Size

M22

Maximum Cable Diameter

13mm

Minimum Cable Diameter

8mm

Material

Nylon

Colour

Light Grey

IP Rating

IP68

Fire Behaviour

UL 94 V2

Standards Met

UL

Country of Origin

China

€ 14.41

€ 14.41 1 Bag of 10 (Exc. Vat)

€ 17.87

€ 17.87 1 Bag of 10 (inc. VAT)

RS PRO Light Grey Nylon Cable Gland, M22 Thread, 8mm min., 13mm max., IP68

€ 14.41

€ 14.41 1 Bag of 10 (Exc. Vat)

€ 17.87

€ 17.87 1 Bag of 10 (inc. VAT)

RS PRO Light Grey Nylon Cable Gland, M22 Thread, 8mm min., 13mm max., IP68

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 14.41
5 - 9€ 13.47
10+€ 12.35

Technical Document

Specifications

Brand

RS Pro

Thread Size

M22

Maximum Cable Diameter

13mm

Minimum Cable Diameter

8mm

Material

Nylon

Colour

Light Grey

IP Rating

IP68

Fire Behaviour

UL 94 V2

Standards Met

UL

Country of Origin

China