RS PRO Light Grey Nylon Cable Gland, M30 Thread, 16mm min., 21mm max., IP68
RS Stock No.: 358-127Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThread Size
M30
Maximum Cable Diameter
21mm
Minimum Cable Diameter
16mm
Material
Nylon
Colour
Light Grey
IP Rating
IP68
Fire Behaviour
UL 94 V2
Standards Met
UL
Country of Origin
China
€ 12.69
€ 12.69 1 Bag of 10 (Exc. Vat)
€ 15.74
€ 15.74 1 Bag of 10 (inc. VAT)
RS PRO Light Grey Nylon Cable Gland, M30 Thread, 16mm min., 21mm max., IP68
1
€ 12.69
€ 12.69 1 Bag of 10 (Exc. Vat)
€ 15.74
€ 15.74 1 Bag of 10 (inc. VAT)
RS PRO Light Grey Nylon Cable Gland, M30 Thread, 16mm min., 21mm max., IP68
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 12.69 |
5 - 9 | € 11.82 |
10+ | € 10.83 |
Technical Document
Specifications
Brand
RS ProThread Size
M30
Maximum Cable Diameter
21mm
Minimum Cable Diameter
16mm
Material
Nylon
Colour
Light Grey
IP Rating
IP68
Fire Behaviour
UL 94 V2
Standards Met
UL
Country of Origin
China