RS PRO Light Grey Polyamide Cable Clip, 9mm Max. Bundle

RS Stock No.: 170-6197Brand: RS PRO
brand-logo
View all in Cable Clips & Clamps

Technical Document

Specifications

Brand

RS Pro

Cable Clip/Clamp Style

Cable Clip

Maximum Bundle Diameter

9mm

Affixing Method

Self Adhesive

Material

Polyamide

Colour

Light Grey

Length

25.3mm

Width

25.2 mm

Depth

13.5mm

Dimensions [L x W x D]

25.3 x 25.2 x 13.5mm

Country of Origin

Liechtenstein

You may be interested in
RS PRO Grey Nylon cable clamp, 10mm Max. Bundle
€ 76.871 Bag of 50 (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

RS PRO Light Grey Polyamide Cable Clip, 9mm Max. Bundle

P.O.A.

RS PRO Light Grey Polyamide Cable Clip, 9mm Max. Bundle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Grey Nylon cable clamp, 10mm Max. Bundle
€ 76.871 Bag of 50 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Cable Clip/Clamp Style

Cable Clip

Maximum Bundle Diameter

9mm

Affixing Method

Self Adhesive

Material

Polyamide

Colour

Light Grey

Length

25.3mm

Width

25.2 mm

Depth

13.5mm

Dimensions [L x W x D]

25.3 x 25.2 x 13.5mm

Country of Origin

Liechtenstein

You may be interested in
RS PRO Grey Nylon cable clamp, 10mm Max. Bundle
€ 76.871 Bag of 50 (Exc. Vat)