RS PRO Linear Solenoid, 12 V dc, 16 x 14 x 30 mm

RS Stock No.: 177-0138Brand: RS PRO
brand-logo
View all in Linear Solenoids

Technical Document

Specifications

Brand

RS Pro

Power Consumption

30 W

Supply Voltage

12 V dc

Plunger Diameter

7mm

Product Height

16mm

Product Width

14mm

Product Depth

30mm

Dimensions

16 x 14 x 30 mm

Stock information temporarily unavailable.

€ 20.83

€ 20.83 Each (Exc. Vat)

€ 25.83

€ 25.83 Each (inc. VAT)

RS PRO Linear Solenoid, 12 V dc, 16 x 14 x 30 mm

€ 20.83

€ 20.83 Each (Exc. Vat)

€ 25.83

€ 25.83 Each (inc. VAT)

RS PRO Linear Solenoid, 12 V dc, 16 x 14 x 30 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Power Consumption

30 W

Supply Voltage

12 V dc

Plunger Diameter

7mm

Product Height

16mm

Product Width

14mm

Product Depth

30mm

Dimensions

16 x 14 x 30 mm