RS PRO Lock Ring, Conduit Fitting, 25mm Nominal Size, M25, Steel
RS Stock No.: 607-998Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNominal Size
25mm
Fitting Type
Lock Ring
Thread Size
M25
Material
Steel
Standards Met
BS EN 50086
Country of Origin
United Kingdom
€ 34.59
€ 34.59 1 Pack of 50 (Exc. Vat)
€ 42.89
€ 42.89 1 Pack of 50 (inc. VAT)
RS PRO Lock Ring, Conduit Fitting, 25mm Nominal Size, M25, Steel
1
€ 34.59
€ 34.59 1 Pack of 50 (Exc. Vat)
€ 42.89
€ 42.89 1 Pack of 50 (inc. VAT)
RS PRO Lock Ring, Conduit Fitting, 25mm Nominal Size, M25, Steel
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 34.59 |
10 - 49 | € 33.31 |
50+ | € 32.08 |
Technical Document
Specifications
Brand
RS ProNominal Size
25mm
Fitting Type
Lock Ring
Thread Size
M25
Material
Steel
Standards Met
BS EN 50086
Country of Origin
United Kingdom