RS PRO Logic Controller for Use with RS PRO PLC Expansion Modules, 24 Vdc Supply, Relay Output, 16-Input, DC Input

Technical Document
Specifications
Brand
RS ProNumber of Inputs
16
Output Type
Relay
For Use With
RS PRO PLC Expansion Modules
Supply Voltage
24 Vdc
Input Type
DC
Number of Outputs
16
Network Type
Modbus RTU, TCP
Interface
COM Port
Communication Port Type
Serial
Display Included
No
Programming Interface
Computer, HMI
Program Capacity
48000 Steps
Depth
87mm
Minimum Operating Temperature
0°C
Length
175mm
Width
107mm
Mounting Type
DIN Rail
Programming Language Used
Instruction List, Ladder
Number of Communication Ports
2
Dimensions
175 x 107 x 87 mm
Maximum Operating Temperature
+55°C
Country of Origin
China
€ 674.89
€ 674.89 Each (Exc. Vat)
€ 836.86
€ 836.86 Each (inc. VAT)
1
€ 674.89
€ 674.89 Each (Exc. Vat)
€ 836.86
€ 836.86 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProNumber of Inputs
16
Output Type
Relay
For Use With
RS PRO PLC Expansion Modules
Supply Voltage
24 Vdc
Input Type
DC
Number of Outputs
16
Network Type
Modbus RTU, TCP
Interface
COM Port
Communication Port Type
Serial
Display Included
No
Programming Interface
Computer, HMI
Program Capacity
48000 Steps
Depth
87mm
Minimum Operating Temperature
0°C
Length
175mm
Width
107mm
Mounting Type
DIN Rail
Programming Language Used
Instruction List, Ladder
Number of Communication Ports
2
Dimensions
175 x 107 x 87 mm
Maximum Operating Temperature
+55°C
Country of Origin
China