Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Long Nose Pliers, 136 mm Overall, Straight Tip, 12mm Jaw, ESD

RS Stock No.: 249-8673Brand: RS PRO
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

RS Pro

Plier Type

Long Nose Pliers

Number of Pieces

1

Overall Length

136 mm

Tip Style

Straight

Material

Carbon Steel

ESD Safe

Yes

Jaw Length

12mm

Material Cutting Capability

Soft Wire

Country of Origin

Italy

Stock information temporarily unavailable.

€ 33.18

€ 33.18 Each (Exc. Vat)

€ 41.14

€ 41.14 Each (inc. VAT)

RS PRO Long Nose Pliers, 136 mm Overall, Straight Tip, 12mm Jaw, ESD

€ 33.18

€ 33.18 Each (Exc. Vat)

€ 41.14

€ 41.14 Each (inc. VAT)

RS PRO Long Nose Pliers, 136 mm Overall, Straight Tip, 12mm Jaw, ESD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Plier Type

Long Nose Pliers

Number of Pieces

1

Overall Length

136 mm

Tip Style

Straight

Material

Carbon Steel

ESD Safe

Yes

Jaw Length

12mm

Material Cutting Capability

Soft Wire

Country of Origin

Italy