RS PRO Long Ratchet Tap Wrench Steel M5 → M12, 1BA → 0BA (ISO), 7/32 → 3/8 in (ISO), 1/4 →
RS Stock No.: 444-924Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
Long Ratchet
Thread Size
M5 → M12, 1BA → 0BA (ISO), 7/32 → 3/8 in (ISO), 1/4 → 3/8 in (DIN) BSW, M5 → M12 (ISO), M5 → M10 (DIN), #12 → 1/2 in (ISO), 1/4 → 3/8 in (DIN) UNF
Material
Steel
Finish
Chrome
Country of Origin
China
You may be interested in

RS PRO T-Handle Tap Wrench Steel #6 → 1/4 in (ISO), 1/4 in (DIN) UNF, 1/8 → 1/4 in (DIN) BSW, 4BABrand: RS PRO
P.O.A.Each (Exc. Vat)
RS PRO Long Ratchet Tap Wrench Steel #6 → 1/4 in (ISO), 1/4 in (DIN) UNF, 1/8 → 1/4 in (DIN) BSW, 4BABrand: RS PRO
€ 71.63Each (Exc. Vat)
Stock information temporarily unavailable.
€ 61.24
€ 61.24 Each (Exc. Vat)
€ 75.94
€ 75.94 Each (inc. VAT)
RS PRO Long Ratchet Tap Wrench Steel M5 → M12, 1BA → 0BA (ISO), 7/32 → 3/8 in (ISO), 1/4 →
1
€ 61.24
€ 61.24 Each (Exc. Vat)
€ 75.94
€ 75.94 Each (inc. VAT)
RS PRO Long Ratchet Tap Wrench Steel M5 → M12, 1BA → 0BA (ISO), 7/32 → 3/8 in (ISO), 1/4 →
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in

RS PRO T-Handle Tap Wrench Steel #6 → 1/4 in (ISO), 1/4 in (DIN) UNF, 1/8 → 1/4 in (DIN) BSW, 4BABrand: RS PRO
P.O.A.Each (Exc. Vat)
RS PRO Long Ratchet Tap Wrench Steel #6 → 1/4 in (ISO), 1/4 in (DIN) UNF, 1/8 → 1/4 in (DIN) BSW, 4BABrand: RS PRO
€ 71.63Each (Exc. Vat)
Technical Document
Specifications
Brand
RS ProType
Long Ratchet
Thread Size
M5 → M12, 1BA → 0BA (ISO), 7/32 → 3/8 in (ISO), 1/4 → 3/8 in (DIN) BSW, M5 → M12 (ISO), M5 → M10 (DIN), #12 → 1/2 in (ISO), 1/4 → 3/8 in (DIN) UNF
Material
Steel
Finish
Chrome
Country of Origin
China
You may be interested in

RS PRO T-Handle Tap Wrench Steel #6 → 1/4 in (ISO), 1/4 in (DIN) UNF, 1/8 → 1/4 in (DIN) BSW, 4BABrand: RS PRO
P.O.A.Each (Exc. Vat)
RS PRO Long Ratchet Tap Wrench Steel #6 → 1/4 in (ISO), 1/4 in (DIN) UNF, 1/8 → 1/4 in (DIN) BSW, 4BABrand: RS PRO
€ 71.63Each (Exc. Vat)