Technical Document
Specifications
Brand
RS ProActuator Type
Long Roller Lever
Terminal Type
Quick Connect
Contact Current Rating
16 A @ 250 V ac
Contact Configuration
SP-CO
Operating Force
400 gms
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Switch Housing
V3 Housing
Contact Material
Silver on Copper
Case Material
Glass Filled Thermoplastic
Mechanical Life
10000000Operations
Voltage Rating
250V ac
Release Force
80gf
Standards Met
CE, CSA, IEC 1058-1, LCSO
Operating Temperature Range
-55 → +85°C
Distrelec Product Id
30403539
Country of Origin
India
€ 7.13
€ 7.13 Each (Exc. Vat)
€ 8.84
€ 8.84 Each (inc. VAT)
1
€ 7.13
€ 7.13 Each (Exc. Vat)
€ 8.84
€ 8.84 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 7.13 |
10 - 49 | € 6.50 |
50 - 99 | € 5.48 |
100+ | € 5.19 |
Technical Document
Specifications
Brand
RS ProActuator Type
Long Roller Lever
Terminal Type
Quick Connect
Contact Current Rating
16 A @ 250 V ac
Contact Configuration
SP-CO
Operating Force
400 gms
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Switch Housing
V3 Housing
Contact Material
Silver on Copper
Case Material
Glass Filled Thermoplastic
Mechanical Life
10000000Operations
Voltage Rating
250V ac
Release Force
80gf
Standards Met
CE, CSA, IEC 1058-1, LCSO
Operating Temperature Range
-55 → +85°C
Distrelec Product Id
30403539
Country of Origin
India