Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO M16 x 2 Female Steel Rod End, 16mm Bore, 83mm Long, Metric Thread Standard, Female Connection Gender

RS Stock No.: 198-9011Brand: RS PRO
brand-logo
View all in Rod Ends

Technical Document

Specifications

Brand

RS Pro

Connection Size

M16 x 2 Female

Bore Size

16mm

Material

Steel

Dynamic Load Rating

42900N

Static Load Rating

21500N

Overall Length

83mm

Connection Thread Standard

Metric

Connection Gender

Female

Country of Origin

Japan

Product details

Rod End - Female

Suitable for pneumatic cylinders and coupler mechanisms in the fields of printing and packing machines, filling plants, labelling machines and mechanical controls.

Maintenance free - do not require lubrication

Rod End Steel

Stock information temporarily unavailable.

€ 70.95

€ 70.95 Each (Exc. Vat)

€ 87.98

€ 87.98 Each (inc. VAT)

RS PRO M16 x 2 Female Steel Rod End, 16mm Bore, 83mm Long, Metric Thread Standard, Female Connection Gender

€ 70.95

€ 70.95 Each (Exc. Vat)

€ 87.98

€ 87.98 Each (inc. VAT)

RS PRO M16 x 2 Female Steel Rod End, 16mm Bore, 83mm Long, Metric Thread Standard, Female Connection Gender
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 70.95
5 - 9€ 70.58
10 - 24€ 70.19
25+€ 69.75

Technical Document

Specifications

Brand

RS Pro

Connection Size

M16 x 2 Female

Bore Size

16mm

Material

Steel

Dynamic Load Rating

42900N

Static Load Rating

21500N

Overall Length

83mm

Connection Thread Standard

Metric

Connection Gender

Female

Country of Origin

Japan

Product details

Rod End - Female

Suitable for pneumatic cylinders and coupler mechanisms in the fields of printing and packing machines, filling plants, labelling machines and mechanical controls.

Maintenance free - do not require lubrication

Rod End Steel