RS PRO M20 80mm Dia. Glass Reinforced Nylon Conveyors, Equipment, Furniture, Lathes, Miling Machines, Packaging

Technical Document
Specifications
Brand
RS ProStatic Load Capacity
900kg
Thread Size
M20
Application
Conveyors, Equipment, Furniture, Lathes, Miling Machines, Packaging Machinery, Processing
Thread Length
150mm
Tilt Angle
20°
Foot Material
Glass Reinforced Nylon
Base Material
Nylon
Diameter
80mm
Colour
Black
Country of Origin
China
€ 28.14
€ 28.14 1 Bag of 4 (Exc. Vat)
€ 34.89
€ 34.89 1 Bag of 4 (inc. VAT)
1
€ 28.14
€ 28.14 1 Bag of 4 (Exc. Vat)
€ 34.89
€ 34.89 1 Bag of 4 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProStatic Load Capacity
900kg
Thread Size
M20
Application
Conveyors, Equipment, Furniture, Lathes, Miling Machines, Packaging Machinery, Processing
Thread Length
150mm
Tilt Angle
20°
Foot Material
Glass Reinforced Nylon
Base Material
Nylon
Diameter
80mm
Colour
Black
Country of Origin
China