RS PRO M20 Lock Ring Cable Conduit Fitting, 20mm nominal size

Technical Document
Specifications
Brand
RS ProFitting Type
Lock Ring
Nominal Size
20mm
Material
Steel
Thread Size
M20
Standards Met
BS EN 50086
Country of Origin
United Kingdom
Product details
Milled Edge Steel Lockring
Steel To BS4568 Accessories
A selection of accessories predominantly for use with steel conduits. For a more general range of accessories (Jack Chain, Locknuts, P clips and Adapters) please see stock no. 621-089 typically.,20 & 25mm Conduit Straps with a galvanised finish can be used, see stock no.s 312-2428 & 312-2434 respectively.
€ 19.53
€ 19.53 1 Pack of 50 (Exc. Vat)
€ 24.22
€ 24.22 1 Pack of 50 (inc. VAT)
1
€ 19.53
€ 19.53 1 Pack of 50 (Exc. Vat)
€ 24.22
€ 24.22 1 Pack of 50 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 19.53 |
10 - 49 | € 18.85 |
50+ | € 18.09 |
Technical Document
Specifications
Brand
RS ProFitting Type
Lock Ring
Nominal Size
20mm
Material
Steel
Thread Size
M20
Standards Met
BS EN 50086
Country of Origin
United Kingdom
Product details
Milled Edge Steel Lockring
Steel To BS4568 Accessories
A selection of accessories predominantly for use with steel conduits. For a more general range of accessories (Jack Chain, Locknuts, P clips and Adapters) please see stock no. 621-089 typically.,20 & 25mm Conduit Straps with a galvanised finish can be used, see stock no.s 312-2428 & 312-2434 respectively.