RS PRO M20 Male Bush Cable Conduit Fitting, 20mm nominal size

RS Stock No.: 608-244Brand: RS PRO
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Brand

RS Pro

Fitting Type

Male Bush

Nominal Size

20mm

Material

Brass

Thread Size

M20

Standards Met

BS EN 50086

Country of Origin

India

Product details

Long Male Pattern Bush

Steel To BS4568 Accessories

A selection of accessories predominantly for use with steel conduits. For a more general range of accessories (Jack Chain, Locknuts, P clips and Adapters) please see stock no. 621-089 typically.,20 & 25mm Conduit Straps with a galvanised finish can be used, see stock no.s 312-2428 & 312-2434 respectively.

You may be interested in

€ 31.25

€ 1.25 Each (In a Pack of 25) (Exc. Vat)

€ 38.75

€ 1.55 Each (In a Pack of 25) (inc. VAT)

RS PRO M20 Male Bush Cable Conduit Fitting, 20mm nominal size

€ 31.25

€ 1.25 Each (In a Pack of 25) (Exc. Vat)

€ 38.75

€ 1.55 Each (In a Pack of 25) (inc. VAT)

RS PRO M20 Male Bush Cable Conduit Fitting, 20mm nominal size

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Pack
25 - 225€ 1.25€ 31.25
250 - 1225€ 1.20€ 30.00
1250+€ 1.15€ 28.75
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Fitting Type

Male Bush

Nominal Size

20mm

Material

Brass

Thread Size

M20

Standards Met

BS EN 50086

Country of Origin

India

Product details

Long Male Pattern Bush

Steel To BS4568 Accessories

A selection of accessories predominantly for use with steel conduits. For a more general range of accessories (Jack Chain, Locknuts, P clips and Adapters) please see stock no. 621-089 typically.,20 & 25mm Conduit Straps with a galvanised finish can be used, see stock no.s 312-2428 & 312-2434 respectively.

You may be interested in