RS PRO M3 x 12mm Zinc Plated Steel Pan Head Sems Screw, External Tooth Washer

RS Stock No.: 278-657Brand: RS PRO
brand-logo
View all in Sems Screws

Technical Document

Specifications

Brand

RS Pro

Length

12mm

Thread Size

M3

Head Shape

Pan

Drive Type

Pozidriv

Washer Type

External Tooth

Standards Met

BS 4183/DIN 6797A

Material

Steel

Finish

Bright Zinc Plated

Country of Origin

Taiwan, Province Of China

You may be interested in

€ 12.09

€ 12.09 1 Bag of 100 (Exc. Vat)

€ 14.99

€ 14.99 1 Bag of 100 (inc. VAT)

RS PRO M3 x 12mm Zinc Plated Steel Pan Head Sems Screw, External Tooth Washer

€ 12.09

€ 12.09 1 Bag of 100 (Exc. Vat)

€ 14.99

€ 14.99 1 Bag of 100 (inc. VAT)

RS PRO M3 x 12mm Zinc Plated Steel Pan Head Sems Screw, External Tooth Washer

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 12.09
5 - 9€ 11.64
10 - 29€ 11.17
30+€ 10.57
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

12mm

Thread Size

M3

Head Shape

Pan

Drive Type

Pozidriv

Washer Type

External Tooth

Standards Met

BS 4183/DIN 6797A

Material

Steel

Finish

Bright Zinc Plated

Country of Origin

Taiwan, Province Of China

You may be interested in