RS PRO M5 Base Clamp, Connecting Component

RS Stock No.: 786-6018Brand: RS PRO
brand-logo
View all in Connecting Components

Technical Document

Specifications

Brand

RS Pro

Connector Type

Base Clamp

Thread Size

M5

Fits Tube Diameter

10mm

Material

Aluminium

Structural Element Type

Connector Bracket & Joint

Product Family

Elesa Connecting Clamps

Fits Square Tube Profile

8mm

Product System

MSM

Country of Origin

Germany

Product details

MSM Base Clamp

MSM base clamps. Made from aluminium and available in a range of sizes to fit different diameters of connecting tube. These base clamps provide a high clamping force and can be adjusted easily.

Aluminium
Fixing holes allow for matching and fixing to MSM-I connecting clamps
Screws can be replaced with the clamping kit

Stock information temporarily unavailable.

€ 33.83

€ 33.83 Each (Exc. Vat)

€ 41.95

€ 41.95 Each (inc. VAT)

RS PRO M5 Base Clamp, Connecting Component

€ 33.83

€ 33.83 Each (Exc. Vat)

€ 41.95

€ 41.95 Each (inc. VAT)

RS PRO M5 Base Clamp, Connecting Component
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 33.83
5 - 9€ 33.67
10 - 24€ 33.49
25+€ 33.28

Technical Document

Specifications

Brand

RS Pro

Connector Type

Base Clamp

Thread Size

M5

Fits Tube Diameter

10mm

Material

Aluminium

Structural Element Type

Connector Bracket & Joint

Product Family

Elesa Connecting Clamps

Fits Square Tube Profile

8mm

Product System

MSM

Country of Origin

Germany

Product details

MSM Base Clamp

MSM base clamps. Made from aluminium and available in a range of sizes to fit different diameters of connecting tube. These base clamps provide a high clamping force and can be adjusted easily.

Aluminium
Fixing holes allow for matching and fixing to MSM-I connecting clamps
Screws can be replaced with the clamping kit