RS PRO M5 Connecting Clamp, Connecting Component

RS Stock No.: 786-6021Brand: RS PRO
brand-logo
View all in Connecting Components

Technical Document

Specifications

Brand

RS Pro

Connector Type

Connecting Clamp

Thread Size

M5

Fits Tube Diameter

10mm

Material

Aluminium

Structural Element Type

Fixing & Connection Element

Product Family

Elesa Connecting Clamps

Fits Square Tube Profile

8mm

Product System

MSM-F

Country of Origin

Germany

Product details

MSM Sensor Clamp

MSM sensor clamps are easily adjustable and robust. Suitable for mounting sensors onto your structural systems. Available in a range of sizes to meet your installation needs.

Aluminium with stainless steel clamping screws

€ 21.46

€ 21.46 Each (Exc. Vat)

€ 26.61

€ 26.61 Each (inc. VAT)

RS PRO M5 Connecting Clamp, Connecting Component

€ 21.46

€ 21.46 Each (Exc. Vat)

€ 26.61

€ 26.61 Each (inc. VAT)

RS PRO M5 Connecting Clamp, Connecting Component

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 21.46
5 - 9€ 21.40
10 - 24€ 21.22
25+€ 21.09

Technical Document

Specifications

Brand

RS Pro

Connector Type

Connecting Clamp

Thread Size

M5

Fits Tube Diameter

10mm

Material

Aluminium

Structural Element Type

Fixing & Connection Element

Product Family

Elesa Connecting Clamps

Fits Square Tube Profile

8mm

Product System

MSM-F

Country of Origin

Germany

Product details

MSM Sensor Clamp

MSM sensor clamps are easily adjustable and robust. Suitable for mounting sensors onto your structural systems. Available in a range of sizes to meet your installation needs.

Aluminium with stainless steel clamping screws