RS PRO M6 Thermocouple Compression Fitting for Use with Thermocouple, 1mm Probe, RoHS Compliant Standard

RS Stock No.: 334-2795Brand: RS PRODistrelec Article No.: 30417423
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Compression Fitting

For Use With

Thermocouple

Application

M6 Connector

Connector Size

M6

Probe Diameter

1mm

Standards Met

RoHS Compliant

Country of Origin

France

Product details

Sliding connectors for probes

316 L stainless steel sliding connectors.
Stainless steel or PTFE oval fittings are available as accessories.

€ 38.42

€ 38.42 Each (Exc. Vat)

€ 47.64

€ 47.64 Each (inc. VAT)

RS PRO M6 Thermocouple Compression Fitting for Use with Thermocouple, 1mm Probe, RoHS Compliant Standard

€ 38.42

€ 38.42 Each (Exc. Vat)

€ 47.64

€ 47.64 Each (inc. VAT)

RS PRO M6 Thermocouple Compression Fitting for Use with Thermocouple, 1mm Probe, RoHS Compliant Standard

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 38.42
5 - 9€ 37.80
10+€ 36.34

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Compression Fitting

For Use With

Thermocouple

Application

M6 Connector

Connector Size

M6

Probe Diameter

1mm

Standards Met

RoHS Compliant

Country of Origin

France

Product details

Sliding connectors for probes

316 L stainless steel sliding connectors.
Stainless steel or PTFE oval fittings are available as accessories.