RS PRO M8 Connecting Clamp, Connecting Component

RS Stock No.: 786-6172Brand: RS PRO
brand-logo
View all in Connecting Components

Technical Document

Specifications

Brand

RS Pro

Connector Type

Connecting Clamp

Thread Size

M8

Fits Tube Diameter

20mm

Material

Aluminium

Structural Element Type

Fixing & Connection Element

Product Family

Elesa Connecting Clamps

Fits Square Tube Profile

16mm

Product System

MSM-F

Country of Origin

Germany

Product details

MSM Sensor Clamp

MSM sensor clamps are easily adjustable and robust. Suitable for mounting sensors onto your structural systems. Available in a range of sizes to meet your installation needs.

Aluminium with stainless steel clamping screws

€ 36.67

€ 36.67 Each (Exc. Vat)

€ 45.47

€ 45.47 Each (inc. VAT)

RS PRO M8 Connecting Clamp, Connecting Component

€ 36.67

€ 36.67 Each (Exc. Vat)

€ 45.47

€ 45.47 Each (inc. VAT)

RS PRO M8 Connecting Clamp, Connecting Component

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 36.67
5 - 9€ 36.49
10 - 24€ 36.28
25+€ 36.07

Technical Document

Specifications

Brand

RS Pro

Connector Type

Connecting Clamp

Thread Size

M8

Fits Tube Diameter

20mm

Material

Aluminium

Structural Element Type

Fixing & Connection Element

Product Family

Elesa Connecting Clamps

Fits Square Tube Profile

16mm

Product System

MSM-F

Country of Origin

Germany

Product details

MSM Sensor Clamp

MSM sensor clamps are easily adjustable and robust. Suitable for mounting sensors onto your structural systems. Available in a range of sizes to meet your installation needs.

Aluminium with stainless steel clamping screws