Hazardous Product

RS PRO Magnetic Stirrer, max. capacity 1000 ml, 10W

RS Stock No.: 202-0778Brand: RS PRO
brand-logo
View all in Hot Plate Stirrers

Technical Document

Specifications

Brand

RS Pro

Plate Size

120mm

Magnetic Stirrer

Yes

Maximum Stirring Capacity

1000 ml

Maximum Stirrer Speed

500rpm

Heater Power Rating

10W

Power Source

USB

Dimensions

138 x 60mm

Weight

600g

Diameter

138mm

Height

60mm

Length

138mm

Plate Width

120mm

Width

138mm

Plug Type

USB

Plate Length

120mm

Country of Origin

China

€ 108.04

€ 108.04 Each (Exc. Vat)

€ 133.97

€ 133.97 Each (inc. VAT)

RS PRO Magnetic Stirrer, max. capacity 1000 ml, 10W

€ 108.04

€ 108.04 Each (Exc. Vat)

€ 133.97

€ 133.97 Each (inc. VAT)

RS PRO Magnetic Stirrer, max. capacity 1000 ml, 10W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Plate Size

120mm

Magnetic Stirrer

Yes

Maximum Stirring Capacity

1000 ml

Maximum Stirrer Speed

500rpm

Heater Power Rating

10W

Power Source

USB

Dimensions

138 x 60mm

Weight

600g

Diameter

138mm

Height

60mm

Length

138mm

Plate Width

120mm

Width

138mm

Plug Type

USB

Plate Length

120mm

Country of Origin

China