RS PRO Male 2 Way Modular Battery Contact, 175A, 600 V

RS Stock No.: 175-6965Brand: RS PRODistrelec Article No.: 30425357
brand-logo
View all in Battery Connectors

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Number Of Contacts

2

Body Orientation

Straight

Contact Material

Copper

Contact Plating

Silver

Current Rating

175A

Voltage Rating

600 V

Country of Origin

Taiwan, Province Of China

€ 20.39

€ 20.39 1 Kit (Exc. Vat)

€ 25.28

€ 25.28 1 Kit (inc. VAT)

RS PRO Male 2 Way Modular Battery Contact, 175A, 600 V

€ 20.39

€ 20.39 1 Kit (Exc. Vat)

€ 25.28

€ 25.28 1 Kit (inc. VAT)

RS PRO Male 2 Way Modular Battery Contact, 175A, 600 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 20.39
10 - 99€ 19.66
100 - 499€ 17.85
500+€ 16.00

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Number Of Contacts

2

Body Orientation

Straight

Contact Material

Copper

Contact Plating

Silver

Current Rating

175A

Voltage Rating

600 V

Country of Origin

Taiwan, Province Of China