Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Male 2 Way Modular Battery Contact, Cable Mount, 25/ 35A, 600 V

RS Stock No.: 237-8782Brand: RS PRO
brand-logo
View all in Battery Connectors

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Number Of Contacts

2

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Material

Copper

Contact Plating

Silver

Current Rating

25/ 35A

Voltage Rating

600 V

Colour

Grey

Series

BMC

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 5.01

€ 5.01 Each (Exc. Vat)

€ 6.21

€ 6.21 Each (inc. VAT)

RS PRO Male 2 Way Modular Battery Contact, Cable Mount, 25/ 35A, 600 V

€ 5.01

€ 5.01 Each (Exc. Vat)

€ 6.21

€ 6.21 Each (inc. VAT)

RS PRO Male 2 Way Modular Battery Contact, Cable Mount, 25/ 35A, 600 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 5.01
10 - 24€ 4.59
25+€ 4.44

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Number Of Contacts

2

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Material

Copper

Contact Plating

Silver

Current Rating

25/ 35A

Voltage Rating

600 V

Colour

Grey

Series

BMC

Country of Origin

Taiwan, Province Of China