RS PRO Male 2 Way Modular Battery Contact, Cable Mount, 200A, 600 V

Technical Document
Specifications
Brand
RS ProGender
Male
Number Of Contacts
2
Mounting Type
Cable Mount
Body Orientation
Straight
Contact Material
Copper
Contact Plating
Silver
Current Rating
200A
Voltage Rating
600 V
Colour
Red
Series
BMC
Country of Origin
Taiwan, Province Of China
€ 38.95
€ 38.95 Each (Exc. Vat)
€ 48.30
€ 48.30 Each (inc. VAT)
1
€ 38.95
€ 38.95 Each (Exc. Vat)
€ 48.30
€ 48.30 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 38.95 |
10 - 24 | € 35.60 |
25+ | € 34.30 |
Technical Document
Specifications
Brand
RS ProGender
Male
Number Of Contacts
2
Mounting Type
Cable Mount
Body Orientation
Straight
Contact Material
Copper
Contact Plating
Silver
Current Rating
200A
Voltage Rating
600 V
Colour
Red
Series
BMC
Country of Origin
Taiwan, Province Of China