Technical Document
Specifications
Brand
RS ProConnector 1
3 Pin XLR
Connector 2
3 Pin XLR
Connector 1 Gender
Male
Connector 2 Gender
Female
Length
3m
Sheath Colour
Black
Outer Sheath Material
PVC
Country of Origin
China
Product details
XLR Plug to XLR Socket Cable Assemblies
Ready made for use with microphones and a variety of other professional audio/video applications. Use of high quality double lap screen cable ensures superior noise rejection performance whilst maintaining maximum flexibility. Each lead is terminated with a 3 pole 'XLR' plug with silver plated contacts and a 3 pole 'XLR' socket with gold plated contacts. Available in 3m lengths with either nickle or black connectors.
€ 9.29
€ 9.29 Each (Exc. Vat)
€ 11.52
€ 11.52 Each (inc. VAT)
1
€ 9.29
€ 9.29 Each (Exc. Vat)
€ 11.52
€ 11.52 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProConnector 1
3 Pin XLR
Connector 2
3 Pin XLR
Connector 1 Gender
Male
Connector 2 Gender
Female
Length
3m
Sheath Colour
Black
Outer Sheath Material
PVC
Country of Origin
China
Product details
XLR Plug to XLR Socket Cable Assemblies
Ready made for use with microphones and a variety of other professional audio/video applications. Use of high quality double lap screen cable ensures superior noise rejection performance whilst maintaining maximum flexibility. Each lead is terminated with a 3 pole 'XLR' plug with silver plated contacts and a 3 pole 'XLR' socket with gold plated contacts. Available in 3m lengths with either nickle or black connectors.