E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Male 3.5mm Stereo Jack to Female 3.5mm Stereo Jack Aux Cable, Black, 1.2m

RS Stock No.: 192-4416Brand: RS PRO
brand-logo
View all in Aux Cables

Technical Document

Specifications

Brand

RS Pro

Connector 1

3.5mm Stereo Jack

Connector 2

3.5mm Stereo Jack

Connector 1 Gender

Male

Connector 2 Gender

Female

Length

1.2m

Sheath Colour

Black

Outer Sheath Material

PVC

Connector A

3.5mm Stereo Jack

Connector B

3.5mm Stereo Jack

Connector B Gender

Female

Country of Origin

China

Stock information temporarily unavailable.

€ 1.91

€ 1.91 Each (Exc. Vat)

€ 2.37

€ 2.37 Each (inc. VAT)

RS PRO Male 3.5mm Stereo Jack to Female 3.5mm Stereo Jack Aux Cable, Black, 1.2m

€ 1.91

€ 1.91 Each (Exc. Vat)

€ 2.37

€ 2.37 Each (inc. VAT)

RS PRO Male 3.5mm Stereo Jack to Female 3.5mm Stereo Jack Aux Cable, Black, 1.2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connector 1

3.5mm Stereo Jack

Connector 2

3.5mm Stereo Jack

Connector 1 Gender

Male

Connector 2 Gender

Female

Length

1.2m

Sheath Colour

Black

Outer Sheath Material

PVC

Connector A

3.5mm Stereo Jack

Connector B

3.5mm Stereo Jack

Connector B Gender

Female

Country of Origin

China