RS PRO Male 3.5mm Stereo Jack to Male 3.5mm Stereo Jack Aux Cable, Black, 5m
RS Stock No.: 286-2868Brand: RS PRO

Technical Document
Specifications
Brand
RS ProConnector 1
3.5mm Stereo Jack
Connector 2
3.5mm Stereo Jack
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
5m
Sheath Colour
White
Sheath Colour
Black
Shielding
Shielded
Outer Sheath Material
PVC
Standards Met
CE, REACH, RoHS, UKCA
Country of Origin
China
Stock information temporarily unavailable.
€ 3.86
€ 3.86 Each (Exc. Vat)
€ 4.79
€ 4.79 Each (inc. VAT)
RS PRO Male 3.5mm Stereo Jack to Male 3.5mm Stereo Jack Aux Cable, Black, 5m
1
€ 3.86
€ 3.86 Each (Exc. Vat)
€ 4.79
€ 4.79 Each (inc. VAT)
RS PRO Male 3.5mm Stereo Jack to Male 3.5mm Stereo Jack Aux Cable, Black, 5m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConnector 1
3.5mm Stereo Jack
Connector 2
3.5mm Stereo Jack
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
5m
Sheath Colour
White
Sheath Colour
Black
Shielding
Shielded
Outer Sheath Material
PVC
Standards Met
CE, REACH, RoHS, UKCA
Country of Origin
China