RS PRO Male 4 Pin mini-DIN to Male 4 Pin mini-DIN Black DIN Cable 15m

RS Stock No.: 742-4286Brand: RS PRO
brand-logo
View all in DIN Cables

Technical Document

Specifications

Brand

RS Pro

Connector 1

4 Pin mini-DIN

Connector 2

4 Pin mini-DIN

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

15m

Sheath Colour

Black

Cable Type

S-Video

Outer Sheath Material

PVC

Size of Strands

7/0.12

Country of Origin

Taiwan, Province Of China

Product details

S-Video to S-Video Cable Assemblies

A range of S-Video plug to S-Video plug cable assemblies in a variety of lengths.

€ 18.69

€ 18.69 Each (Exc. Vat)

€ 23.18

€ 23.18 Each (inc. VAT)

RS PRO Male 4 Pin mini-DIN to Male 4 Pin mini-DIN Black DIN Cable 15m

€ 18.69

€ 18.69 Each (Exc. Vat)

€ 23.18

€ 23.18 Each (inc. VAT)

RS PRO Male 4 Pin mini-DIN to Male 4 Pin mini-DIN Black DIN Cable 15m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 11€ 18.69
12 - 24€ 18.06
25+€ 17.33

Technical Document

Specifications

Brand

RS Pro

Connector 1

4 Pin mini-DIN

Connector 2

4 Pin mini-DIN

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

15m

Sheath Colour

Black

Cable Type

S-Video

Outer Sheath Material

PVC

Size of Strands

7/0.12

Country of Origin

Taiwan, Province Of China

Product details

S-Video to S-Video Cable Assemblies

A range of S-Video plug to S-Video plug cable assemblies in a variety of lengths.