RS PRO Male 40A Crimp Contact Maximum Wire Size 1.5mm² for use with Heavy Duty Power Connector

Technical Document
Specifications
Brand
RS ProSeries
RS-CCSM
Accessory Type
Crimp Contact
Contact Plating
Silver
For Use With
Heavy Duty Power Connector
Contact Material
Copper Alloy
Range
RS-CCSM
Current Rating
40A
Maximum Wire Size mm²
1.5mm²
Gender
Male
Maximum Wire Size (mm²)
1.5mm²
Termination Method
Crimp
Mounting Type
Cable Mount
Country of Origin
China
€ 78.02
€ 78.02 1 Bag of 30 (Exc. Vat)
€ 96.74
€ 96.74 1 Bag of 30 (inc. VAT)
1
€ 78.02
€ 78.02 1 Bag of 30 (Exc. Vat)
€ 96.74
€ 96.74 1 Bag of 30 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 78.02 |
10 - 49 | € 77.63 |
50 - 99 | € 75.59 |
100+ | € 71.81 |
Technical Document
Specifications
Brand
RS ProSeries
RS-CCSM
Accessory Type
Crimp Contact
Contact Plating
Silver
For Use With
Heavy Duty Power Connector
Contact Material
Copper Alloy
Range
RS-CCSM
Current Rating
40A
Maximum Wire Size mm²
1.5mm²
Gender
Male
Maximum Wire Size (mm²)
1.5mm²
Termination Method
Crimp
Mounting Type
Cable Mount
Country of Origin
China