Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Male BT to Male RJ11 Telephone Cable, White Sheath, 2m

RS Stock No.: 266-2454Brand: RS PRO
brand-logo
View all in Telephone Cable

Technical Document

Specifications

Brand

RS Pro

Connector 1

BT

Connector 2

RJ11

Connector 1 Gender

Male

Length

2m

Shield Type

Shielded

Connector 2 Gender

Male

Outer Sheath Material

PVC

Reel Length

2m

Conductor Material

Copper

Sheath Colour

White

Standards Met

CE, REACH, RoHS

Country of Origin

China

Stock information temporarily unavailable.

€ 3.05

€ 3.05 Each (Exc. Vat)

€ 3.78

€ 3.78 Each (inc. VAT)

RS PRO Male BT to Male RJ11 Telephone Cable, White Sheath, 2m

€ 3.05

€ 3.05 Each (Exc. Vat)

€ 3.78

€ 3.78 Each (inc. VAT)

RS PRO Male BT to Male RJ11 Telephone Cable, White Sheath, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connector 1

BT

Connector 2

RJ11

Connector 1 Gender

Male

Length

2m

Shield Type

Shielded

Connector 2 Gender

Male

Outer Sheath Material

PVC

Reel Length

2m

Conductor Material

Copper

Sheath Colour

White

Standards Met

CE, REACH, RoHS

Country of Origin

China