RS PRO Male, Cable Mount Solar Connector, Cable CSA, 2.5mm², 1.5 kV

Technical Document
Specifications
Brand
RS ProType
Solar Connector
Gender
Male
Cable CSA
2.5 mm², 4.0 mm², 6.0mm²
Mounting Type
Cable Mount
Termination Method
Crimp
IP Rating
IP68
Voltage Rating
1.5 kV
Maximum Operating Temperature
+110°C
Minimum Operating Temperature
-40°C
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Country of Origin
India
€ 263.40
€ 26.34 Each (In a Pack of 10) (Exc. Vat)
€ 326.62
€ 32.662 Each (In a Pack of 10) (inc. VAT)
10
€ 263.40
€ 26.34 Each (In a Pack of 10) (Exc. Vat)
€ 326.62
€ 32.662 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Solar Connector
Gender
Male
Cable CSA
2.5 mm², 4.0 mm², 6.0mm²
Mounting Type
Cable Mount
Termination Method
Crimp
IP Rating
IP68
Voltage Rating
1.5 kV
Maximum Operating Temperature
+110°C
Minimum Operating Temperature
-40°C
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Country of Origin
India