RS PRO Male, Cable Mount Solar Connector, Cable CSA, 2.5 mm², 4 and 6 mm²

RS Stock No.: 267-6397Brand: RS PRO
brand-logo
View all in Solar Connectors

Technical Document

Specifications

Brand

RS Pro

Type

Solar Connector Crimp

Gender

Male

Cable CSA

2.5 mm², 4 and 6 mm²

Mounting Type

Cable Mount

Termination Method

Crimp

Better World Claim

Renewable energy solution

Better World Product (Find out more)

Yes

Country of Origin

India

€ 57.50

€ 1.15 Each (In a Pack of 50) (Exc. Vat)

€ 71.30

€ 1.426 Each (In a Pack of 50) (inc. VAT)

RS PRO Male, Cable Mount Solar Connector, Cable CSA, 2.5 mm², 4 and 6 mm²

€ 57.50

€ 1.15 Each (In a Pack of 50) (Exc. Vat)

€ 71.30

€ 1.426 Each (In a Pack of 50) (inc. VAT)

RS PRO Male, Cable Mount Solar Connector, Cable CSA, 2.5 mm², 4 and 6 mm²

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

RS Pro

Type

Solar Connector Crimp

Gender

Male

Cable CSA

2.5 mm², 4 and 6 mm²

Mounting Type

Cable Mount

Termination Method

Crimp

Better World Claim

Renewable energy solution

Better World Product (Find out more)

Yes

Country of Origin

India