RS PRO Male Crimp Circular Connector Contact, Contact Size 1.6, Wire Size 20 → 16 AWG

RS Stock No.: 253-7094Brand: RS PRO
brand-logo
View all in Circular Connector Contacts

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Contact Size

1.6

Wire Size

20 → 16 AWG

Termination Method

Crimp

Series

LX99

Contact Type

Pin

Current Rating

13 A

Length

26mm

Contact Plating

Gold

Contact Material

Copper Alloy

Maximum Contact Resistance

3mΩ

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+100°C

Mounting Type

Cable Mount

Country of Origin

China

€ 7.99

€ 7.99 Each (Exc. Vat)

€ 9.91

€ 9.91 Each (inc. VAT)

RS PRO Male Crimp Circular Connector Contact, Contact Size 1.6, Wire Size 20 → 16 AWG

€ 7.99

€ 7.99 Each (Exc. Vat)

€ 9.91

€ 9.91 Each (inc. VAT)

RS PRO Male Crimp Circular Connector Contact, Contact Size 1.6, Wire Size 20 → 16 AWG

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Contact Size

1.6

Wire Size

20 → 16 AWG

Termination Method

Crimp

Series

LX99

Contact Type

Pin

Current Rating

13 A

Length

26mm

Contact Plating

Gold

Contact Material

Copper Alloy

Maximum Contact Resistance

3mΩ

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+100°C

Mounting Type

Cable Mount

Country of Origin

China