E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Male F Type to Male F Type, 20m, F Connector Coaxial, Terminated75 Ω

RS Stock No.: 266-2181Brand: RS PRO
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Terminated

Connector 1

F Type

Connector 2

F Type

Coaxial Type

F Connector

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 1 Orientation

Straight

Connector 2 Orientation

Straight

Outer Diameter

5.0 + 0.3mm

Characteristic Impedance

75 Ω

Length

20m

Sheath Colour

White

Shielding

Shielded

Standards Met

CE, REACH, RoHS

Country of Origin

China

Stock information temporarily unavailable.

€ 27.75

€ 27.75 Each (Exc. Vat)

€ 34.41

€ 34.41 Each (inc. VAT)

RS PRO Male F Type to Male F Type, 20m, F Connector Coaxial, Terminated75 Ω

€ 27.75

€ 27.75 Each (Exc. Vat)

€ 34.41

€ 34.41 Each (inc. VAT)

RS PRO Male F Type to Male F Type, 20m, F Connector Coaxial, Terminated75 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Terminated

Connector 1

F Type

Connector 2

F Type

Coaxial Type

F Connector

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 1 Orientation

Straight

Connector 2 Orientation

Straight

Outer Diameter

5.0 + 0.3mm

Characteristic Impedance

75 Ω

Length

20m

Sheath Colour

White

Shielding

Shielded

Standards Met

CE, REACH, RoHS

Country of Origin

China