RS PRO Male Hook, Conduit Fitting, 20mm Nominal Size, Steel, Black

RS Stock No.: 608-266Brand: RS PRO
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Brand

RS Pro

Nominal Size

20mm

Fitting Type

Male Hook

Material

Steel

Colour

Black

Finish

Enamelled

Standards Met

BS EN 50086

€ 65.57

€ 65.57 1 Pack of 10 (Exc. Vat)

€ 81.31

€ 81.31 1 Pack of 10 (inc. VAT)

RS PRO Male Hook, Conduit Fitting, 20mm Nominal Size, Steel, Black

€ 65.57

€ 65.57 1 Pack of 10 (Exc. Vat)

€ 81.31

€ 81.31 1 Pack of 10 (inc. VAT)

RS PRO Male Hook, Conduit Fitting, 20mm Nominal Size, Steel, Black

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 65.57
10 - 49€ 63.27
50+€ 60.82

Technical Document

Specifications

Brand

RS Pro

Nominal Size

20mm

Fitting Type

Male Hook

Material

Steel

Colour

Black

Finish

Enamelled

Standards Met

BS EN 50086