E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Male Mini DisplayPort to Male DVI-D Dual Link, PVC Cable, 1080p, 2m

RS Stock No.: 186-3049Brand: RS PRO
brand-logo
View all in DisplayPort Cables

Technical Document

Specifications

Brand

RS Pro

Connector 1

Mini DisplayPort

Connector 2

DVI-D Dual Link

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

2m

Maximum Resolution

1080p

Outer Sheath Material

PVC

Sheath Colour

Black

Size of Strands

32 AWG

Connector A Gender

Male

Connector B

DVI-D

Connector A

Mini DisplayPort

Connector B Gender

Male

Country of Origin

China

Stock information temporarily unavailable.

€ 25.08

€ 25.08 Each (Exc. Vat)

€ 31.10

€ 31.10 Each (inc. VAT)

RS PRO Male Mini DisplayPort to Male DVI-D Dual Link, PVC Cable, 1080p, 2m

€ 25.08

€ 25.08 Each (Exc. Vat)

€ 31.10

€ 31.10 Each (inc. VAT)

RS PRO Male Mini DisplayPort to Male DVI-D Dual Link, PVC Cable, 1080p, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connector 1

Mini DisplayPort

Connector 2

DVI-D Dual Link

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

2m

Maximum Resolution

1080p

Outer Sheath Material

PVC

Sheath Colour

Black

Size of Strands

32 AWG

Connector A Gender

Male

Connector B

DVI-D

Connector A

Mini DisplayPort

Connector B Gender

Male

Country of Origin

China